Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 128 kB Flash, 44-Pin VTLA

Stock information currently inaccessible
RS Stock No.:
177-9640
Mfr. Part No.:
PIC32MX150F128D-I/TL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

VTLA

Mounting Type

Surface Mount

Pin Count

44

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Width

6mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of ADC Units

1

Length

6mm

ADCs

13 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.92mm

Dimensions

6 x 6 x 0.92mm

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of PCI Channels

0

COO (Country of Origin):
CN
40/50 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality