Renesas Electronics, 16bit R8C, R8C/32C Microcontroller, 20MHz, 16 kB Flash, 20-Pin LSSOP

Stock information currently inaccessible
RS Stock No.:
177-5049
Mfr. Part No.:
R5F21324CNSP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C/32C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Length

6.6mm

Number of PCI Channels

0

Number of Ethernet Channels

0

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Height

1.15mm

Width

4.5mm

Dimensions

6.6 x 4.5 x 1.15mm

Pulse Width Modulation

1 (4 Channel) Timer RB, Timer RC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy