Renesas Electronics R5F100MGAFB#V0, 16bit RL78/G13 Microcontroller, RL78/G13, 32MHz, 128 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5045
Mfr. Part No.:
R5F100MGAFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78/G13

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

10

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

4

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash

Pulse Width Modulation

10(Channel)

Dimensions

12 x 12 x 1.4mm

Width

12mm

Number of LIN Channels

1

Height

1.4mm

ADCs

17 x 10 bit

Length

12mm

Number of ADC Units

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
JP