Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 512 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5040
Mfr. Part No.:
R5F100GLDFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

5

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

5

Number of USART Channels

0

Width

7mm

Dimensions

7 x 7 x 1.4mm

Number of LIN Channels

1

Height

1.4mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7mm

ADCs

10 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard