Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 64 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5039
Mfr. Part No.:
R5F100GEAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

5

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

5

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

10 x 10 bit

Length

7mm

Number of ADC Units

1

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy