Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 177-5037
- Mfr. Part No.:
- R5F100GCAFB
- Brand:
- Renesas Electronics
- RS Stock No.:
- 177-5037
- Mfr. Part No.:
- R5F100GCAFB
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 5 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 5 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC Harvard | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 10 x 10 bit | |
| Dimensions | 7 x 7 x 1.4mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Width | 7mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 5 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 5 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC Harvard | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 10 x 10 bit | ||
Dimensions 7 x 7 x 1.4mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
Width 7mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 1 | ||
