Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
177-5033
Mfr. Part No.:
R5F1016CASP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Dimensions

6.65 x 6.1 x 1.2mm

Width

6.1mm

Height

1.2mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

6.65mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy