Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 16 kB Flash, 30-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5032
Mfr. Part No.:
R5F104AAASP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2.5 kB

USB Channels

0

Number of SPI Channels

3

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of LIN Channels

1

Height

1.2mm

Width

6.1mm

Dimensions

9.85 x 6.1 x 1.2mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

9.85mm

ADCs

8 x 10 bit