Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 64 kB Flash, 30-Pin SSOP

Subtotal (1 tray of 210 units)*

£300.30

(exc. VAT)

£361.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
210 +£1.43£300.30

*price indicative

RS Stock No.:
177-5031
Mfr. Part No.:
R5F104AEASP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

5.5 kB

USB Channels

0

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

CISC Harvard

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Height

1.2mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Length

9.85mm

Dimensions

9.85 x 6.1 x 1.2mm

Width

6.1mm

Number of LIN Channels

1

Number of ADC Units

1