Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 96 kB Flash, 52-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5023
Mfr. Part No.:
R5F100JFAFA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

5

Number of I2C Channels

5

Number of CAN Channels

0

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Width

10mm

Height

1.4mm

Number of LIN Channels

1

Dimensions

10 x 10 x 1.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy