Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5022
Mfr. Part No.:
R5F101LCAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

6

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

12mm

Dimensions

12 x 12 x 1.4mm

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12mm

ADCs

12 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash