Renesas Electronics R5F100LEAFB, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5019
Mfr. Part No.:
R5F100LEAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

6

Number of USART Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

6

Number of CAN Channels

0

Number of ADC Units

1

Width

12mm

Number of LIN Channels

1

Height

1.4mm

ADCs

1(12 x 10 bit)

Length

12mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

12 x 12 x 1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy