Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 512 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5012
Mfr. Part No.:
R5F52108CDFM
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Dimensions

9.9 x 9.9 x 1.4mm

ADCs

16 x 12 bit

Length

9.9mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Width

9.9mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

1.4mm

Number of LIN Channels

0

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy