Renesas Electronics R5F100MJAFB, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 256 kB Flash, 80-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5009
Mfr. Part No.:
R5F100MJAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

8

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

8

Number of UART Channels

4

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

13.8 x 13.8 x 1.35mm

Width

13.8mm

Number of LIN Channels

1

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Height

1.35mm

Length

13.8mm

ADCs

1(17 x 10 bit)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy