Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 384 kB Flash, 80-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5006
Mfr. Part No.:
R5F52107CDFN
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

1

Length

13.9mm

ADCs

16 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.4mm

Width

13.9mm

Dimensions

13.9 x 13.9 x 1.4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy