Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 192 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5003
Mfr. Part No.:
R5F100PHAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

8

Number of I2C Channels

8

Number of USART Channels

0

Number of UART Channels

4

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

20 x 14 x 1.4mm

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

20 x 10 bit

Length

20mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

14mm

Number of Ethernet Channels

0

Height

1.4mm

Number of LIN Channels

1