Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5002
Mfr. Part No.:
R5F100PJAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

8

Number of CAN Channels

0

Number of UART Channels

4

Number of I2C Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

ADCs

20 x 10 bit

Length

20mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of LIN Channels

1

Height

1.4mm

Width

14mm

Dimensions

20 x 14 x 1.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C