Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 8 kB, 128 kB Flash, ROM, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-4993
Mfr. Part No.:
R5F100PGAFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

8

Number of I2C Channels

10

Number of UART Channels

4

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Length

14mm

ADCs

1 (20 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

14mm

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

2 (10 x 16 bit)

Number of PCI Channels

0

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy