Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 80-Pin TQFP
- RS Stock No.:
- 177-3907
- Mfr. Part No.:
- PIC24FJ128GA308-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 177-3907
- Mfr. Part No.:
- PIC24FJ128GA308-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| ADCs | 16 x 12 bit | |
| Length | 12mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 12mm | |
| Dimensions | 12 x 12 x 1.05mm | |
| Pulse Width Modulation | 1 (7 x 16 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
ADCs 16 x 12 bit | ||
Length 12mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 12mm | ||
Dimensions 12 x 12 x 1.05mm | ||
Pulse Width Modulation 1 (7 x 16 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
10 nA Deep Sleep mode
400 nA RTCC in Vbat mode
330 nA Low Voltage Sleep mode (RAM retention)
400 nA Real Time Clock & Calendar operation in Sleep modes
270 nA Watch Dog Timer operation in Deep Sleep modes
150 uA/MHz Run mode
Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
System Supervisors: Low Power BOR, WDT
