Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-3863
Mfr. Part No.:
PIC24F16KM204-I/PT
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC24F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of ADC Units

1

Length

10mm

ADCs

1 (22 x 12 bit)

Height

1.05mm

Minimum Operating Temperature

-40 °C

Width

10mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
US
The eXtreme low power, PIC24F MCU includes up to 1MB of Flash memory with Error Correction Code ( ECC) and 32 KB of RAM.

CPU:
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32MHz
8MHz Internal Oscillator:
96MHz PLL option
Multiple clock divide options
Run-time self-calibration capability for maintaining better than ±0.20% accuracy
Fast start-up
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
C Compiler Optimized Instruction Set Architecture
Two Address Generation Units for Separate Read and Write Addressing of Data Memory
Live Update:
Dual Partition Flash with Live Update Capability
Capable of Holding Two Independent Software Applications, including Bootloader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy