Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3859
- Mfr. Part No.:
- PIC18F6723-E/PT
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-3859
- Mfr. Part No.:
- PIC18F6723-E/PT
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.936 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Height | 1.05mm | |
| Number of LIN Channels | 1 | |
| Dimensions | 10 x 10 x 1.05mm | |
| Width | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | PIC18 | |
| Length | 10mm | |
| ADCs | 1 (12 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.936 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Height 1.05mm | ||
Number of LIN Channels 1 | ||
Dimensions 10 x 10 x 1.05mm | ||
Width 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture PIC18 | ||
Length 10mm | ||
ADCs 1 (12 x 10 bit) | ||
- COO (Country of Origin):
- US
Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I2C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40MHz, it is also backward software and hardware compatible with the PIC18F6720.
12-bit ADC
2 x EUSART (LIN)
2 x MSSP (Master I²C™ /SPI™)
2 x EUSART (LIN)
2 x MSSP (Master I²C™ /SPI™)
