Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 177-3855
- Mfr. Part No.:
- PIC16F1789-E/PT
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-3855
- Mfr. Part No.:
- PIC16F1789-E/PT
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2.048 kB | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 1 | |
| Height | 1.05mm | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 1 (1 x 10 bit), 1 (1 x 16 bit) | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (15 x 12 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2.048 kB | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Number of LIN Channels 1 | ||
Height 1.05mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 1 (1 x 10 bit), 1 (1 x 16 bit) | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1 (15 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
Flash Program Memory with self read/write capability
256 Bytes of EEPROM
Internal 32MHz oscillator
4 x PSMC
