Microchip, 8 bit, 16 bit AVR, ATMEGA Microcontroller, 32MHz, 384 kB Flash, 64-Pin QFN
- RS Stock No.:
- 177-3825
- Mfr. Part No.:
- ATXMEGA384D3-MH
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-3825
- Mfr. Part No.:
- ATXMEGA384D3-MH
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | ATMEGA | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8 bit, 16 bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 32 B | |
| Number of SPI Channels | 5 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Length | 9.1mm | |
| ADCs | 1 (16 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 2 | |
| Width | 9.1mm | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Program Memory Type | Flash | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name ATMEGA | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8 bit, 16 bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 32 B | ||
Number of SPI Channels 5 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of CAN Channels 0 | ||
Length 9.1mm | ||
ADCs 1 (16 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Number of LIN Channels 2 | ||
Width 9.1mm | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Program Memory Type Flash | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
Memories
DMAC - Direct memory access controller
Event system
System clock and clock options
Power management and sleep modes
System control and reset
WDT - Watchdog timer
Interrupts and programmable multilevel interrupt controller
PORT - I/O ports
TC - 16-bit timer/counters
AWeX - Advanced waveform extension
Hi-Res - High resolution extension
RTC - Real-time counter
USB - Universal serial bus interface
