Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 44-Pin VQFP
- RS Stock No.:
- 177-3803
- Mfr. Part No.:
- AT89C51AC3-RLTUM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3803
- Mfr. Part No.:
- AT89C51AC3-RLTUM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89C51 | |
| Package Type | VQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 2.048 kB | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Length | 10.1mm | |
| ADCs | 8 x 10 bit | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (5 x 8 bit) | |
| Height | 1.45mm | |
| Width | 10.1mm | |
| Instruction Set Architecture | C51 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89C51 | ||
Package Type VQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 2.048 kB | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Length 10.1mm | ||
ADCs 8 x 10 bit | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (5 x 8 bit) | ||
Height 1.45mm | ||
Width 10.1mm | ||
Instruction Set Architecture C51 | ||
Highperformance flash version of the 80C51 single-chip 8-bit microcontrollers. It provides 64K Bytes of flash memory including ISP and IAP, 2KB boot flash memory, 2KB EEPROM and 2048 bytes of ERAM. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Primary attention is paid to reducing the device's electro-magnetic emissions.
80C51 Core Architecture
256 Bytes of On-chip RAM
2048 Bytes of On-chip ERAM
64K Bytes of On-chip Flash Memory
Data Retention: 10 Years at 85°C
Read/Write Cycle: 100K
Boot Code Section with Independent Lock Bits
2K Bytes of On-chip Flash for Bootloader
In-System Programming by On-Chip UART Boot Program and IAP Capability
2K Bytes of On-chip EEPROM
Read/Write Cycle: 100K
Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
256 Bytes of On-chip RAM
2048 Bytes of On-chip ERAM
64K Bytes of On-chip Flash Memory
Data Retention: 10 Years at 85°C
Read/Write Cycle: 100K
Boot Code Section with Independent Lock Bits
2K Bytes of On-chip Flash for Bootloader
In-System Programming by On-Chip UART Boot Program and IAP Capability
2K Bytes of On-chip EEPROM
Read/Write Cycle: 100K
Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
