Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 512 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-3785
Mfr. Part No.:
ATSAME70N19A-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

300MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Number of UART Channels

5

Number of CAN Channels

2

Width

14mm

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

14 x 14 x 1.4mm

ADCs

10 x 12 bit

Length

14mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

1

Height

1.4mm

COO (Country of Origin):
TW
The Microchip SAME70N19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with FPU. These devices operate at up to 300MHz and feature up to 512Kb of Flash, up to 256Kb of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70N19 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).

ARM® Cortex®-M7 up to 300MHz
16Kb of ICache, 16Kb of DCache, ECC
Single- and double-precision HW FPU
MPU, 16 zones
Embedded Trace Module with instruction trace stream, including Trace Port Interface Unit
512Kb embedded Flash: unique End Controllers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy