Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-3743
Mfr. Part No.:
ATSAMD20G16A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

6

Number of CAN Channels

0

Number of I2C Channels

6

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

6

Number of ADC Units

1

Length

7mm

Number of PCI Channels

0

ADCs

14 x 12 bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (16 Channel)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20G16 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

64KB of flash and 8KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD20G and SAMD20J devices
Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit
Additional Features
Processor
ARM Cortex-M0+ CPU running at up to 48MHz
Single-cycle hardware multiplier
Memories
64KB in-system self-programmable Flash
8KB SRAM memory
System
Power-on Reset and brown-out detection (BOR)
Internal and external clock options with 48MHdigital frequency locked loop

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy