Microchip, 32bit AVR, AT32 Microcontroller, 60MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 177-3662
- Mfr. Part No.:
- AT32UC3B0256-Z2UT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-3662
- Mfr. Part No.:
- AT32UC3B0256-Z2UT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT32 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 20 bit | |
| Number of SPI Channels | 4 | |
| Number of USART Channels | 3 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Width | 9mm | |
| Pulse Width Modulation | 1 (7 x 20 bit) | |
| Dimensions | 9 x 9 x 0.95mm | |
| Number of ADC Units | 1 | |
| Length | 9mm | |
| ADCs | 8 x 10 bit | |
| Height | 0.95mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT32 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 20 bit | ||
Number of SPI Channels 4 | ||
Number of USART Channels 3 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Width 9mm | ||
Pulse Width Modulation 1 (7 x 20 bit) | ||
Dimensions 9 x 9 x 0.95mm | ||
Number of ADC Units 1 | ||
Length 9mm | ||
ADCs 8 x 10 bit | ||
Height 0.95mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 256KB flash memory, 32KB SRAM, full-speed (12MBps) USB Mini-host + device, and I2S. The MCU achieves 83 Dhrystone MIPS (DMIPS) at 60MHz and consumes only 23mA at 3.3 volts.
High Performance, Low Power 32-Bit Atmel ® AVR®Microcontroller
Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.39 DMIPS /MHz
Up to 83 DMIPS Running at 60MHz from Flash
Up to 46 DMIPS Running at 30MHz from Flash
MPU
Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.39 DMIPS /MHz
Up to 83 DMIPS Running at 60MHz from Flash
Up to 46 DMIPS Running at 30MHz from Flash
MPU
