Microchip, 32bit AVR, AT32 Microcontroller, 84MHz, 256 kB Flash, 144-Pin TFBGA
- RS Stock No.:
- 177-3645
- Mfr. Part No.:
- AT32UC3A3256-CTUT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-3645
- Mfr. Part No.:
- AT32UC3A3256-CTUT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT32 | |
| Package Type | TFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 84MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of USART Channels | 4 | |
| ADCs | 8 x 10 bit | |
| Length | 11mm | |
| Height | 0.83mm | |
| Width | 11mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 11 x 11 x 0.83mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT32 | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 84MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of USART Channels 4 | ||
ADCs 8 x 10 bit | ||
Length 11mm | ||
Height 0.83mm | ||
Width 11mm | ||
Instruction Set Architecture RISC | ||
Dimensions 11 x 11 x 0.83mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TW
A complete system-on-chip 32-bit AVR microcontroller. It is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's MPU and fast, flexible interrupt controller support the latest real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
Features
High Performance, Low Power 32-bit Atmel ® AVR® Microcontroller
Compact Single-Cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.51DMIPS/MHz
Up to 126 DMIPS Running at 84MHz from Flash (1 Wait-State)
Up to 63 DMIPS Running at 42MHz from Flash (0 Wait-State)
MPU
Multi-Layer Bus System
High-Performance Data Transfers on Separate Buses for Increased Performance
8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
High Performance, Low Power 32-bit Atmel ® AVR® Microcontroller
Compact Single-Cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.51DMIPS/MHz
Up to 126 DMIPS Running at 84MHz from Flash (1 Wait-State)
Up to 63 DMIPS Running at 42MHz from Flash (0 Wait-State)
MPU
Multi-Layer Bus System
High-Performance Data Transfers on Separate Buses for Increased Performance
8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
