Microchip, 8bit 8051, AT89LP Microcontroller, 20MHz, 64 kB Flash, 44-Pin LQFP
- RS Stock No.:
- 177-3638
- Mfr. Part No.:
- AT89LP51RD2-20AAU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-3638
- Mfr. Part No.:
- AT89LP51RD2-20AAU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89LP | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 10mm | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | 80C51 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Width | 10mm | |
| Pulse Width Modulation | 1 (7 x 8 bit) | |
| Dimensions | 10 x 10 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89LP | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
ADCs 1 (8 x 10 bit) | ||
Length 10mm | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture 80C51 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Width 10mm | ||
Pulse Width Modulation 1 (7 x 8 bit) | ||
Dimensions 10 x 10 x 1.45mm | ||
- COO (Country of Origin):
- TW
Single-cycle microController: 64KB ISP flash and 12-clock compatibility mode. It includes 2304 bytes RAM, 2KB ROM with UART-base Bootloader, PWM, UART, TWI, SPI, PCA, up to 42 I/Os, 10-bit A/D, dual Analog Comparators, an internal 8MHz RC oscillator, and on-chip debug. The TWI and On-Chip Debug features are not available on 40-pin PDIP package.
8-bit Microcontroller Compatible with 8051 Products
Enhanced 8051 Architecture
Single Clock Cycle per Byte Fetch
12 Clock per Machine Cycle Compatibility Mode
Enhanced 8051 Architecture
Single Clock Cycle per Byte Fetch
12 Clock per Machine Cycle Compatibility Mode
