Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
177-3571
Mfr. Part No.:
PIC24EP256GP206-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

2

Number of I2C Channels

2

Width

10mm

Length

10mm

Height

1.05mm

ADCs

16 x 12 bit

Pulse Width Modulation

1 (6 Channel)

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
US
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
High-Speed PWM:
Up to three PWM pairs with independent timing
Dead time for rising and falling edges
7.14 ns PWM resolution
PWM support for:- Inverters, PFC, Lighting- BLDC, PMSM, ACIM, SRM
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or12-bit, 500 ksps with one S&H

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy