Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
177-3558
Mfr. Part No.:
PIC16F1946-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

2 x 10/16 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Program Memory Type

Flash

Number of ADC Units

1

ADCs

17 x 10 bit

Length

10mm

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Width

10mm

Pulse Width Modulation

1 (1 x 10 bit), 1 (1 x 16 bit)

Height

1.05mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
US
This versatile 64-pin MCU is also a member of Microchip's extreme low power microcontroller family featuring nanoWatt XLP technology

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
184 LCD segment drive support
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Integrated Temperature Indicator
2xMI2C, 2xSPI, 2xEUSART w/auto baud
3 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
17 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage (1.8V – 5.5V)
Low Power PIC16LF1946 variant (1.8V – 3.6V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy