Microchip, 8bit AVR, ATtiny44A Microcontroller, 20MHz, 4 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3494
Mfr. Part No.:
ATTINY44A-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny44A

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

8 x 10 bit

Length

3.1mm

Maximum Number of Ethernet Channels

0

Dimensions

3.1 x 3.1 x 0.8mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.8mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 Channel)

COO (Country of Origin):
CR
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels.

High Performance, Low Power AVR® 8-bit Microcontroller
Advanced RISC Architecture
120 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
High Endurance, Non-volatile Memory Segments
2K/4K/8K Bytes of In-System, Self-programmable Flash Program Memory
Endurance: 10,000 Write/Erase Cycles
128/256/512 Bytes of In-System Programmable EEPROM
Endurance: 100,000 Write/Erase Cycles
128/256/512 Bytes of Internal SRAM
Data Retention: 20 years at 85°C / 100 years at 25°C
Programming Lock for Self-programming Flash & EEPROM Data Security
Peripheral Features