Microchip, 32bit, ATSAM Microcontroller, 300MHz, 2.048 MB Flash, 144-Pin LFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3487
Mfr. Part No.:
ATSAME70Q21A-CN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAM

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

144

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

5

Number of CAN Channels

2

Number of I2C Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

2 (4 x 16 bit)

Number of ADC Units

1

Automotive Standard

AEC-Q100

Number of Ethernet Channels

1

Length

10mm

ADCs

1 (24 x 12 bit)

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
TW
The Microchip SAME70Q21 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with FPU. These devices operate at up to 300MHz and feature up to 2048Kb of Flash, up to 384Kb of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70Q21 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).

ARM® Cortex®-M7 running 300MHz
16Kb of ICache and 16Kb of DCache with ECC
Single- and double-precision HW FPU
MPU with 16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module with instruction trace stream, including Trace Port Interface Unit
1024Kb embedded Flash with unique identifier and user signature for user-defined data