Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP

Subtotal (1 tray of 250 units)*

£385.75

(exc. VAT)

£463.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
250 +£1.543£385.75

*price indicative

RS Stock No.:
177-3470
Mfr. Part No.:
ATSAMD20G16A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

6

Number of USART Channels

6

Number of UART Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

6

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Automotive Standard

AEC-Q100

Number of ADC Units

1

Length

7mm

ADCs

14 x 12 bit

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Pulse Width Modulation

1 (16 Channel)

Dimensions

7 x 7 x 1.05mm

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20G16 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

64KB of flash and 8KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD20G and SAMD20J devices
Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit
Additional Features
Processor
ARM Cortex-M0+ CPU running at up to 48MHz
Single-cycle hardware multiplier
Memories
64KB in-system self-programmable Flash
8KB SRAM memory
System
Power-on Reset and brown-out detection (BOR)
Internal and external clock options with 48MHdigital frequency locked loop