Microchip, 32bit, ATSAMD Microcontroller, 48MHz, 128 kB Flash, 32-Pin QFN

Subtotal (1 tray of 490 units)*

£185.22

(exc. VAT)

£222.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
490 +£0.378£185.22

*price indicative

RS Stock No.:
177-3469
Mfr. Part No.:
ATSAMD20E17A-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAMD

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

6

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

6

Number of I2C Channels

4

Width

5mm

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

ADCs

1 (10 x 12 bit)

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (10 Channel)

Dimensions

5 x 5 x 0.95mm

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20E17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD20G and SAMD20J devices
Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit
Additional Features
Processor