Microchip, 32bit, ATSAM Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-3456
Mfr. Part No.:
ATSAM4E16EA-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

2

Program Memory Type

Flash

Number of Ethernet Channels

1

Height

1.45mm

Data Rate

400kbit/s

Width

20mm

Dimensions

20 x 20 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Length

20mm

ADCs

1 (24 x 16 bit)

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

COO (Country of Origin):
TW
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a FPU and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including 2.0A/B compatible CAN interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC.

Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle Access at Maximum Speed
MC
MPU
System
Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components
Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
Low-power RC Oscillator, 3 to 20MHz On-chip Oscillator and One PLL
PMC
AIC
Two-wire UART and Support for Debug

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy