Microchip, 8bit 80C52, AT89C51 Microcontroller, 40MHz, 32 kB Flash, 44-Pin VQFP

Stock information currently inaccessible
RS Stock No.:
177-3411
Mfr. Part No.:
AT89C51RC2-RLTUM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C52

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.28 kB

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5 V

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 10.1 x 1.45mm

Instruction Set Architecture

8051

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Height

1.45mm

Width

10.1mm

Maximum Operating Temperature

+85 °C

Length

10.1mm

High-performance, 8-bit microController: 32KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, keyboard interface, SPI interface, versatile serial channel that facilitates multiprocessor communication (EUART), and a speed improvement mechanism (X2 mode). We recommend implementing an external brown-out to prevent any flash/EEPROM corruption during power-on or power-off.

80C52 Compatible
8051 Pin and Instruction Compatible
Four 8-bit I/O Ports
Three 16-bit Timer/Counters
256 Bytes Scratch Pad RAM
9 Interrupt Sources with 4 Priority Levels
Dual Data Pointer
Variable Length MOVX for Slow RAM/Peripherals

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy