Microchip, 8bit 80C52, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP
- RS Stock No.:
- 177-3408
- Mfr. Part No.:
- AT89C51ED2-RDTUM
- Brand:
- Microchip
- RS Stock No.:
- 177-3408
- Mfr. Part No.:
- AT89C51ED2-RDTUM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89C51 | |
| Package Type | VQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 80C52 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Height | 1.45mm | |
| Width | 10.1mm | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Pulse Width Modulation | 1 (5 x 8 bit) | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 0 | |
| Length | 10.1mm | |
| ADCs | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | 8051 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89C51 | ||
Package Type VQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core 80C52 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Height 1.45mm | ||
Width 10.1mm | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Pulse Width Modulation 1 (5 x 8 bit) | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 0 | ||
Length 10.1mm | ||
ADCs 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture 8051 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
8051 Instruction Compatible
Six 8-bit I/O Ports (64 Pins or 68 Pins Versions)
Four 8-bit I/O Ports (44 Pins Version)
Three 16-bit Timer/Counters
256 Bytes Scratch Pad
