Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-3318
Mfr. Part No.:
PIC16F1939T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

ADCs

14 x 10 bit

Length

10mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

This versatile 40-pin MCU is also a member of Microchip's extreme low power microcontroller family featuring nanoWatt XLP technology. Debug Support • Integrated debug support on Device. No Debug Header is required • An optional external Debug Header, AC244035 or AC244036, is also available for Debugging support • Debug and Programming support is available via PICkit™ 3, and MPLAB® ® ICD 3 •

One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage (1.8V – 5.5V)
Low Voltage PIC16LF1937 variant (1.8V – 3.6V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy