Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 20-Pin QFN
- RS Stock No.:
- 177-2697
- Mfr. Part No.:
- PIC18F24J50-I/ML
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£12.42
(exc. VAT)
£14.905
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.484 | £12.42 |
*price indicative
- RS Stock No.:
- 177-2697
- Mfr. Part No.:
- PIC18F24J50-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 3.776 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Height | 0.95mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 10 x 10 bit | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.776 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 2 | ||
Height 0.95mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 10 x 10 bit | ||
Length 4mm | ||
- COO (Country of Origin):
- TH
60nA Sleep mode (RAM retention)
830nA Real Time Clock & Calendar operation in Sleep modes
780nA Watch Dog Timer operation in Sleep modes
Other Features:
Integrated full speed USB 2.0
Deep Sleep mode ideal for battery applications
Peripheral Pin Select for mapping digital peripherals to various I/O for design flexibility
Hardware RTCC provides clock, calendar & alarm functions
Charge Time Measurement Unit (CTMU) supports capacitive touch screens
2 Enhanced Capture / Compare / PWM modules
2 MSSP serial ports for SPI or I2C™ communication
2 Enhanced USART modules
Dual analog comparators
10 ch, 10-bit ADC
Self programming Flash supports 10k erase/write cycles & 20 years retention
Operating voltage 2.0 - 3.6V, 5.5V tolerant digital inputs
