Microchip, 8bit 8 bit CPU, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 28-Pin UQFN
- RS Stock No.:
- 177-2690
- Mfr. Part No.:
- PIC16LF1847-I/MV
- Brand:
- Microchip Technology
Subtotal (1 pack of 5 units)*
£6.70
(exc. VAT)
£8.04
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | £6.70 | £1.34 |
| 2 - 9 | £6.20 | £1.24 |
| 10 + | £5.65 | £1.13 |
*price indicative
- RS Stock No.:
- 177-2690
- Mfr. Part No.:
- PIC16LF1847-I/MV
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16LF | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Dimensions | 4 x 4 x 0.5mm | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Height | 0.5mm | |
| Width | 4mm | |
| ADCs | 1 (12 x 10 bit) | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16LF | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Dimensions 4 x 4 x 0.5mm | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Height 0.5mm | ||
Width 4mm | ||
ADCs 1 (12 x 10 bit) | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
- COO (Country of Origin):
- US
Integrated debug support on Device. No debug header is required
Optional external debug headers are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Additional Features:
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
