Microchip, 8bit 8 bit CPU, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 14-Pin PDIP
- RS Stock No.:
- 177-2686
- Mfr. Part No.:
- PIC16LF1825-I/P
- Brand:
- Microchip
- RS Stock No.:
- 177-2686
- Mfr. Part No.:
- PIC16LF1825-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Height | 4.83mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Length | 19.56mm | |
| ADCs | 1 (8 x 10 bit) | |
| Width | 7.11mm | |
| Dimensions | 0.77 x 0.28 x 0.19in | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Height 4.83mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
Length 19.56mm | ||
ADCs 1 (8 x 10 bit) | ||
Width 7.11mm | ||
Dimensions 0.77 x 0.28 x 0.19in | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
- COO (Country of Origin):
- TH
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5-bit DAC
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
8 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
