Microchip PIC16F676-E/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1.75 kB Flash, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2680
Mfr. Part No.:
PIC16F676-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

64 B

Typical Operating Supply Voltage

5.5 (Maximum) V

ADCs

1 (8 x 10 bit)

Maximum Operating Temperature

+125 °C

Length

19.56mm

Dimensions

0.77 x 0.28 x 0.19in

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

7.11mm

Height

4.83mm

Program Memory Type

Flash

COO (Country of Origin):
TH
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into a 14-pin package and features 8 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.

128 bytes of EEPROM Data Memory
programmable pull-up resistors
individually selectable analog channels
ICD2 programming support or debugging support with optional header adapter
8 oscillator sellections including precision 4 MHz RC oscillator with programmable calibration and Power-on Reset