Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 20-Pin QFN
- RS Stock No.:
- 177-2670
- Mfr. Part No.:
- PIC18F2420-E/ML
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2670
- Mfr. Part No.:
- PIC18F2420-E/ML
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 768 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Program Memory Type | Flash | |
| ADCs | 1 (10 x 10 bit) | |
| Length | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Data Rate | 10Mbit/s | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 768 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Program Memory Type Flash | ||
ADCs 1 (10 x 10 bit) | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Data Rate 10Mbit/s | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory.On top of these features, the PIC18F2420/2520/4420/4520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.
CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection
