Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 177-2662
- Mfr. Part No.:
- PIC18F27K40-E/SP
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2662
- Mfr. Part No.:
- PIC18F27K40-E/SP
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC18F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 3.615 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 2 | |
| Height | 3.81mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 1.4 x 0.29 x 0.15in | |
| Width | 7.37mm | |
| Number of ADC Units | 1 | |
| Length | 35.56mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1 (24 x 10 bit) | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 3.615 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 2 | ||
Height 3.81mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 1.4 x 0.29 x 0.15in | ||
Width 7.37mm | ||
Number of ADC Units 1 | ||
Length 35.56mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1 (24 x 10 bit) | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
