Microchip, 8bit 8 bit CPU, PIC16LF Microcontroller, 32MHz, 7 kB Flash, 16-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2646
Mfr. Part No.:
PIC16LF18324-I/JQ
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Height

0.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

4mm

ADCs

1 (11 x 10 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

4mm

Dimensions

4 x 4 x 0.5mm

Pulse Width Modulation

1 (2 x 10 bit)

COO (Country of Origin):
US
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
11 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18323 (1.8V – 3.6V)
PIC16F18323 (2.3V – 5.5V)