Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 20-Pin QFN
- RS Stock No.:
- 177-2642
- Mfr. Part No.:
- PIC18F14K22-E/ML
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-2642
- Mfr. Part No.:
- PIC18F14K22-E/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| ADCs | 12 x 10 bit | |
| Data Rate | 16Mbit/s | |
| Width | 4mm | |
| Height | 0.95mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Length | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
ADCs 12 x 10 bit | ||
Data Rate 16Mbit/s | ||
Width 4mm | ||
Height 0.95mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Introducing the nanoWatt XLP PIC18F1XK22 Flash microcontroller: not too big, not too small… just right! This new family of devices offer all of the advantages of the well recognized PIC18F High Performance MCUs, 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option.
C Compiler optimized architecture
256 bytes data EEPROM
Linear program memory addressing to 16 Kbytes
Linear data memory addressing to 512 bytes
256 bytes data EEPROM
Linear program memory addressing to 16 Kbytes
Linear data memory addressing to 512 bytes
