Microchip PIC16HV540-04I/P, 8bit PIC Microcontroller, PIC16H, 20MHz, 1.5 kB Flash, 18-Pin PDIP
- RS Stock No.:
- 177-2637
- Mfr. Part No.:
- PIC16HV540-04I/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-2637
- Mfr. Part No.:
- PIC16HV540-04I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16H | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 25 B | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 15 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 22.99mm | |
| Program Memory Type | Flash | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Dimensions | 22.99 x 6.6 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16H | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 25 B | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 15 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 22.99mm | ||
Program Memory Type Flash | ||
Width 6.6mm | ||
Height 3.68mm | ||
Dimensions 22.99 x 6.6 x 3.68mm | ||
- COO (Country of Origin):
- TH
The Microchip PIC16HV540 8-Bit CMOS microcontroller has RISC architecture with only 33 single word/ single cycle instructions. It operates on 3.5V to 15V voltage range. All instructions are single cycle except for program branches, which take two cycles. It delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly orthogonal resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to-use and easy-to remember instruction set reduces development time significantly.
8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
Power-On Reset (POR)
Brown-Out Protection
Device Reset Timer (DRT) with short RC oscillator start-up time
Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Sleep Timer
8 High Voltage I/O
4 Regulated I/O
Wake up from SLEEP on-pin change
Programmable code protection
Power saving SLEEP mode
Low-power, high-speed CMOS EPROM technology
Fully static design
Low-power consumption
Temperature between -40°C and +85°C
PDIP package
Power-On Reset (POR)
Brown-Out Protection
Device Reset Timer (DRT) with short RC oscillator start-up time
Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Sleep Timer
8 High Voltage I/O
4 Regulated I/O
Wake up from SLEEP on-pin change
Programmable code protection
Power saving SLEEP mode
Low-power, high-speed CMOS EPROM technology
Fully static design
Low-power consumption
Temperature between -40°C and +85°C
PDIP package
