Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 20-Pin UQFN
- RS Stock No.:
- 177-2616
- Mfr. Part No.:
- PIC16F1578-I/GZ
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-2616
- Mfr. Part No.:
- PIC16F1578-I/GZ
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 x 16 bit | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Height | 0.5mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 12 x 10 bit | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 x 16 bit | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Height 0.5mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 12 x 10 bit | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
PIC16(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator) and Analog (ADCs, Comparator and DAC) can be configured for closed loop feedback control or other application needs.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
