Microchip, 8bit PIC, PIC18F Microcontroller, 25MHz, 4 kB Flash, 18-Pin PDIP
- RS Stock No.:
- 177-2609
- Mfr. Part No.:
- PIC18F1220-E/P
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2609
- Mfr. Part No.:
- PIC18F1220-E/P
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC18F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Width | 7.11mm | |
| Height | 4.83mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Dimensions | 0.92 x 0.28 x 0.19in | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | C Compiler | |
| ADCs | 1 (7 x 10 bit) | |
| Length | 23.37mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC18F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Width 7.11mm | ||
Height 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
Dimensions 0.92 x 0.28 x 0.19in | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture C Compiler | ||
ADCs 1 (7 x 10 bit) | ||
Length 23.37mm | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
This microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2- to 5.5-volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure.This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 10-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.
Internal Oscillator
Self Programming
ICD
nW
40MHz Max.Speed
Self Programming
ICD
nW
40MHz Max.Speed
